Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220J6300390KCT | |
|---|---|
DigiKey Part Number | 2220J6300390KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6300390KCT |
Description | CAP CER 39PF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J6300390KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6300390FCT | Knowles Syfer | 0 | 2220J6300390FCT-ND | ¥892.32400 | Upgrade |
| 2220J6300390GCT | Knowles Syfer | 0 | 2220J6300390GCT-ND | ¥421.03800 | Upgrade |
| 2220J6300390JCT | Knowles Syfer | 0 | 2220J6300390JCT-ND | ¥258.61400 | Upgrade |
| 2220Y6300390KCT | Knowles Syfer | 0 | 2220Y6300390KCT-ND | ¥284.88200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥245.05400 | ¥122,527 |
| Unit Price without JCT: | ¥245.05400 |
|---|---|
| Unit Price with JCT: | ¥269.55940 |



