2220J6300273KXR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥246.41150
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥265.69800
Datasheet
0.027 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J6300273KXR

DigiKey Part Number
2220J6300273KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J6300273KXR
Description
CAP CER 0.027UF 630V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J6300273KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J6300273KXTKnowles Syfer02220J6300273KXT-ND¥230.38000Parametric Equivalent
2220Y6300273KXRKnowles Syfer02220Y6300273KXR-ND¥246.41150Parametric Equivalent
2220Y6300273KXTKnowles Syfer02220Y6300273KXT-ND¥265.69800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥212.93450¥425,869
Manufacturers Standard Package
Unit Price without JCT:¥212.93450
Unit Price with JCT:¥234.22795