Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220J6300100KCT | |
|---|---|
DigiKey Part Number | 2220J6300100KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6300100KCT |
Description | CAP CER 10PF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J6300100KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6300100FCT | Knowles Syfer | 0 | 2220J6300100FCT-ND | ¥861.64600 | Upgrade |
| 2220J6300100GCT | Knowles Syfer | 0 | 2220J6300100GCT-ND | ¥406.78000 | Upgrade |
| 2220J6300100JCT | Knowles Syfer | 0 | 2220J6300100JCT-ND | ¥249.94000 | Upgrade |
| 2220Y6300100KCT | Knowles Syfer | 0 | 2220Y6300100KCT-ND | ¥273.42200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥236.84800 | ¥118,424 |
| Unit Price without JCT: | ¥236.84800 |
|---|---|
| Unit Price with JCT: | ¥260.53280 |



