Upgrade
Upgrade
Parametric Equivalent

2220J5K00272MXT | |
|---|---|
DigiKey Part Number | 2220J5K00272MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5K00272MXT |
Description | CAP CER 2700PF 5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5K00272MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5K00272JXT | Knowles Syfer | 0 | 2220J5K00272JXT-ND | ¥937.89600 | Upgrade |
| 2220J5K00272KXT | Knowles Syfer | 0 | 2220J5K00272KXT-ND | ¥712.39800 | Upgrade |
| 2220Y5K00272MXT | Knowles Syfer | 0 | 2220Y5K00272MXT-ND | ¥689.54800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥690.04200 | ¥345,021 |
| Unit Price without JCT: | ¥690.04200 |
|---|---|
| Unit Price with JCT: | ¥759.04620 |



