Upgrade
Parametric Equivalent
Upgrade

2220J5K00182JXT | |
|---|---|
DigiKey Part Number | 2220J5K00182JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5K00182JXT |
Description | CAP CER 1800PF 5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5K00182JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6K00182JXT | Knowles Syfer | 0 | 2220J6K00182JXT-ND | ¥887.29400 | Upgrade |
| 2220Y5K00182JXT | Knowles Syfer | 0 | 2220Y5K00182JXT-ND | ¥857.88000 | Parametric Equivalent |
| HV2220Y182JXMATHV | Vishay Vitramon | 0 | HV2220Y182JXMATHV-ND | ¥360.88700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥858.51800 | ¥429,259 |
| Unit Price without JCT: | ¥858.51800 |
|---|---|
| Unit Price with JCT: | ¥944.36980 |




