Upgrade
Upgrade
Similar

2220J5000821JFT | |
|---|---|
DigiKey Part Number | 2220J5000821JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000821JFT |
Description | CAP CER 820PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000821JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000821FFT | Knowles Syfer | 0 | 2220J5000821FFT-ND | ¥2,996.09000 | Upgrade |
| 2220J5000821GFT | Knowles Syfer | 0 | 2220J5000821GFT-ND | ¥1,391.54800 | Upgrade |
| 2220J5000821JDT | Knowles Syfer | 0 | 2220J5000821JDT-ND | ¥787.34800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥844.26600 | ¥422,133 |
| Unit Price without JCT: | ¥844.26600 |
|---|---|
| Unit Price with JCT: | ¥928.69260 |


