
2220J5000223KXT | |
|---|---|
DigiKey Part Number | 1608-2220J5000223KXTTR-ND - Tape & Reel (TR) 1608-2220J5000223KXTCT-ND - Cut Tape (CT) 1608-2220J5000223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J5000223KXT |
Description | CAP CER 0.022UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000223KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥489.00000 | ¥489 |
| 10 | ¥338.90000 | ¥3,389 |
| 50 | ¥279.06000 | ¥13,953 |
| 100 | ¥260.58000 | ¥26,058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥229.32600 | ¥114,663 |
| 1,000 | ¥219.65100 | ¥219,651 |
| 1,500 | ¥214.80467 | ¥322,207 |
| 2,500 | ¥209.43160 | ¥523,579 |
| 3,500 | ¥206.29057 | ¥722,017 |
| 5,000 | ¥203.26820 | ¥1,016,341 |
| Unit Price without JCT: | ¥489.00000 |
|---|---|
| Unit Price with JCT: | ¥537.90000 |

