2220J5000221KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥636.25400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥5,109.88400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,360.50400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,426.02600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,348.80800
Datasheet
220 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000221KDT

DigiKey Part Number
2220J5000221KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000221KDT
Description
CAP CER 220PF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J5000221KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥484.27800¥242,139
Manufacturers Standard Package
Unit Price without JCT:¥484.27800
Unit Price with JCT:¥532.70580