Upgrade
Similar
Similar
Similar
Similar

2220J5000181KDT | |
|---|---|
DigiKey Part Number | 2220J5000181KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000181KDT |
Description | CAP CER 180PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000181KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000181JDT | Knowles Syfer | 0 | 2220J5000181JDT-ND | ¥610.29600 | Upgrade |
| 2220J5000181FFT | Knowles Syfer | 0 | 2220J5000181FFT-ND | ¥4,508.04400 | Similar |
| 2220J5000181GFT | Knowles Syfer | 0 | 2220J5000181GFT-ND | ¥2,084.92800 | Similar |
| 2220J5000181JFT | Knowles Syfer | 0 | 2220J5000181JFT-ND | ¥1,260.75400 | Similar |
| 2220J5000181KFT | Knowles Syfer | 0 | 2220J5000181KFT-ND | ¥1,192.58400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥464.65400 | ¥232,327 |
| Unit Price without JCT: | ¥464.65400 |
|---|---|
| Unit Price with JCT: | ¥511.11940 |


