Upgrade
Similar
Similar
Similar
Similar

2220J5000123KDT | |
|---|---|
DigiKey Part Number | 2220J5000123KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000123KDT |
Description | CAP CER 0.012UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000123KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000123JDT | Knowles Syfer | 0 | 2220J5000123JDT-ND | ¥656.78200 | Upgrade |
| 2220J5000123FFT | Knowles Syfer | 0 | 2220J5000123FFT-ND | ¥5,288.12200 | Similar |
| 2220J5000123GFT | Knowles Syfer | 0 | 2220J5000123GFT-ND | ¥2,442.01000 | Similar |
| 2220J5000123JFT | Knowles Syfer | 0 | 2220J5000123JFT-ND | ¥1,474.95400 | Similar |
| 2220J5000123KFT | Knowles Syfer | 0 | 2220J5000123KFT-ND | ¥1,394.98800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥499.84400 | ¥249,922 |
| Unit Price without JCT: | ¥499.84400 |
|---|---|
| Unit Price with JCT: | ¥549.82840 |


