Image for 2220J3K00821JKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J3K00821JKT

DigiKey Part Number
1608-2220J3K00821JKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J3K00821JKT
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
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
500¥426.40000¥213,200
Manufacturers Standard Package
Unit Price without JCT:¥426.40000
Unit Price with JCT:¥469.04000