Parametric Equivalent
Upgrade

2220J3K00682JXT | |
|---|---|
DigiKey Part Number | 2220J3K00682JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J3K00682JXT |
Description | CAP CER 6800PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J3K00682JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y3K00682JXT | Knowles Syfer | 0 | 2220Y3K00682JXT-ND | ¥442.10600 | Parametric Equivalent |
| HV2220Y682JXHATHV | Vishay Vitramon | 0 | HV2220Y682JXHATHV-ND | ¥347.28800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥386.51400 | ¥193,257 |
| Unit Price without JCT: | ¥386.51400 |
|---|---|
| Unit Price with JCT: | ¥425.16540 |



