Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J3K00221KCT | |
|---|---|
DigiKey Part Number | 2220J3K00221KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J3K00221KCT |
Description | CAP CER 220PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J3K00221KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J3K00221FCT | Knowles Syfer | 0 | 2220J3K00221FCT-ND | ¥931.53400 | Upgrade |
| 2220J3K00221GCT | Knowles Syfer | 0 | 2220J3K00221GCT-ND | ¥439.27600 | Upgrade |
| 2220J3K00221JCT | Knowles Syfer | 0 | 2220J3K00221JCT-ND | ¥269.66600 | Upgrade |
| 2220J4K00221FCT | Knowles Syfer | 0 | 2220J4K00221FCT-ND | ¥931.53400 | Upgrade |
| 2220J4K00221GCT | Knowles Syfer | 0 | 2220J4K00221GCT-ND | ¥439.27600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥255.53000 | ¥127,765 |
| Unit Price without JCT: | ¥255.53000 |
|---|---|
| Unit Price with JCT: | ¥281.08300 |


