2220J3K00102JCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥402.51200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥418.18550
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥445.85600
Datasheet
1000 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J3K00102JCR

DigiKey Part Number
2220J3K00102JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J3K00102JCR
Description
CAP CER 1000PF 3KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J3K00102JCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J3K00102JCTKnowles Syfer02220J3K00102JCT-ND¥402.51200Parametric Equivalent
2220Y3K00102JCRKnowles Syfer02220Y3K00102JCR-ND¥418.18550Parametric Equivalent
2220Y3K00102JCTKnowles Syfer02220Y3K00102JCT-ND¥445.85600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥376.73800¥753,476
Manufacturers Standard Package
Unit Price without JCT:¥376.73800
Unit Price with JCT:¥414.41180