Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220J2K50121FCT | |
|---|---|
DigiKey Part Number | 2220J2K50121FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2K50121FCT |
Description | CAP CER 120PF 2.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K50121FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J3K00121FCT | Knowles Syfer | 0 | 2220J3K00121FCT-ND | ¥918.05200 | Upgrade |
| 2220J4K00121FCT | Knowles Syfer | 0 | 2220J4K00121FCT-ND | ¥918.05200 | Upgrade |
| 2220J5K00121FCT | Knowles Syfer | 0 | 2220J5K00121FCT-ND | ¥796.08800 | Upgrade |
| 2220J6K00121FCT | Knowles Syfer | 0 | 2220J6K00121FCT-ND | ¥4,328.20400 | Upgrade |
| 2220Y2K50121FCT | Knowles Syfer | 0 | 2220Y2K50121FCT-ND | ¥1,065.30200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥918.05200 | ¥459,026 |
| Unit Price without JCT: | ¥918.05200 |
|---|---|
| Unit Price with JCT: | ¥1,009.85720 |



