2220J2K00221FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥931.53400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥931.53400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥931.53400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥960.01800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,814.56200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,080.38200
Datasheet
220 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2K00221FCT

DigiKey Part Number
2220J2K00221FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2K00221FCT
Description
CAP CER 220PF 2KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2K00221FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥931.53400¥465,767
Manufacturers Standard Package
Unit Price without JCT:¥931.53400
Unit Price with JCT:¥1,024.68740