Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220J2K00153KXR | |
|---|---|
DigiKey Part Number | 2220J2K00153KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2K00153KXR |
Description | CAP CER 0.015UF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K00153KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2K00153KXT | Knowles Syfer | 0 | 2220J2K00153KXT-ND | ¥485.12000 | Parametric Equivalent |
| 2220Y2K00153KXR | Knowles Syfer | 0 | 2220Y2K00153KXR-ND | ¥501.25050 | Parametric Equivalent |
| 2220Y2K00153KXT | Knowles Syfer | 0 | 2220Y2K00153KXT-ND | ¥532.53800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥455.78400 | ¥911,568 |
| Unit Price without JCT: | ¥455.78400 |
|---|---|
| Unit Price with JCT: | ¥501.36240 |



