Upgrade
Upgrade
Parametric Equivalent
Upgrade

2220J2K00102FCT | |
|---|---|
DigiKey Part Number | 2220J2K00102FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2K00102FCT |
Description | CAP CER 1000PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K00102FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2K50102FCT | Knowles Syfer | 0 | 2220J2K50102FCT-ND | ¥966.20000 | Upgrade |
| 2220J3K00102FCT | Knowles Syfer | 0 | 2220J3K00102FCT-ND | ¥1,405.22600 | Upgrade |
| 2220Y2K00102FCT | Knowles Syfer | 0 | 2220Y2K00102FCT-ND | ¥1,130.25800 | Parametric Equivalent |
| C2220C102FZGACTU | KEMET | 0 | 399-C2220C102FZGACTUTR-ND | ¥691.36900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥974.82800 | ¥487,414 |
| Unit Price without JCT: | ¥974.82800 |
|---|---|
| Unit Price with JCT: | ¥1,072.31080 |




