Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220J2500823JXT | |
|---|---|
DigiKey Part Number | 2220J2500823JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500823JXT |
Description | CAP CER 0.082UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500823JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000823JXT | Knowles Syfer | 0 | 2220J5000823JXT-ND | ¥351.82400 | Upgrade |
| 2220J6300823JXT | Knowles Syfer | 0 | 2220J6300823JXT-ND | ¥351.82400 | Upgrade |
| 2220J2500823JDT | Knowles Syfer | 0 | 2220J2500823JDT-ND | ¥771.21000 | Parametric Equivalent |
| 2220Y2500823JDT | Knowles Syfer | 0 | 2220Y2500823JDT-ND | ¥770.43400 | Parametric Equivalent |
| 2220Y2500823JXT | Knowles Syfer | 0 | 2220Y2500823JXT-ND | ¥405.49600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥351.82400 | ¥175,912 |
| Unit Price without JCT: | ¥351.82400 |
|---|---|
| Unit Price with JCT: | ¥387.00640 |



