2220J2500681JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,800.00400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,301.45200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,800.00400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,301.45200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥790.02000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥765.26800
Datasheet
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2500681JFT

DigiKey Part Number
2220J2500681JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2500681JFT
Description
CAP CER 680PF 250V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2500681JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2500681FFTKnowles Syfer02220J2500681FFT-ND¥2,800.00400Upgrade
2220J2500681GFTKnowles Syfer02220J2500681GFT-ND¥1,301.45200Upgrade
2220J5000681FFTKnowles Syfer02220J5000681FFT-ND¥2,800.00400Upgrade
2220J5000681GFTKnowles Syfer02220J5000681GFT-ND¥1,301.45200Upgrade
2220J5000681JFTKnowles Syfer02220J5000681JFT-ND¥790.02000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥790.02000¥395,010
Manufacturers Standard Package
Unit Price without JCT:¥790.02000
Unit Price with JCT:¥869.02200