2220J2500473KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥685.54200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥685.54200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥521.60000
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2500473KDT

DigiKey Part Number
2220J2500473KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2500473KDT
Description
CAP CER 0.047UF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2500473KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2500473JDTKnowles Syfer02220J2500473JDT-ND¥685.54200Upgrade
2220J5000473JDTKnowles Syfer02220J5000473JDT-ND¥685.54200Upgrade
2220J5000473KDTKnowles Syfer02220J5000473KDT-ND¥521.60000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥521.60000¥260,800
Manufacturers Standard Package
Unit Price without JCT:¥521.60000
Unit Price with JCT:¥573.76000