Upgrade
Upgrade
Similar
Similar

2220J2500223JFT | |
|---|---|
DigiKey Part Number | 2220J2500223JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500223JFT |
Description | CAP CER 0.022UF 250V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500223JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2500223FFT | Knowles Syfer | 0 | 2220J2500223FFT-ND | ¥4,147.63000 | Upgrade |
| 2220J2500223GFT | Knowles Syfer | 0 | 2220J2500223GFT-ND | ¥1,919.84600 | Upgrade |
| 2220J2500223JDT | Knowles Syfer | 0 | 2220J2500223JDT-ND | ¥716.28600 | Similar |
| 2220J5000223JDT | Knowles Syfer | 0 | 2220J5000223JDT-ND | ¥716.28600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,161.67800 | ¥580,839 |
| Unit Price without JCT: | ¥1,161.67800 |
|---|---|
| Unit Price with JCT: | ¥1,277.84580 |


