Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J2500180JFT | |
|---|---|
DigiKey Part Number | 2220J2500180JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500180JFT |
Description | CAP CER 18PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500180JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2500180FFT | Knowles Syfer | 0 | 2220J2500180FFT-ND | ¥1,965.04600 | Upgrade |
| 2220J2500180GFT | Knowles Syfer | 0 | 2220J2500180GFT-ND | ¥917.19200 | Upgrade |
| 2220J5000180FFT | Knowles Syfer | 0 | 2220J5000180FFT-ND | ¥1,965.04600 | Upgrade |
| 2220J5000180GFT | Knowles Syfer | 0 | 2220J5000180GFT-ND | ¥917.19200 | Upgrade |
| 2220J5000180JFT | Knowles Syfer | 0 | 2220J5000180JFT-ND | ¥558.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥558.59000 | ¥279,295 |
| Unit Price without JCT: | ¥558.59000 |
|---|---|
| Unit Price with JCT: | ¥614.44900 |


