Upgrade
Upgrade

2220J2000184JDT | |
|---|---|
DigiKey Part Number | 2220J2000184JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000184JDT |
Description | CAP CER 0.18UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2000184JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2500184JDT | Knowles Syfer | 0 | 2220J2500184JDT-ND | ¥790.26200 | Upgrade |
| 2220J5000184JDT | Knowles Syfer | 0 | 2220J5000184JDT-ND | ¥831.74600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥790.26200 | ¥395,131 |
| Unit Price without JCT: | ¥790.26200 |
|---|---|
| Unit Price with JCT: | ¥869.28820 |


