Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2220J2000183JFT | |
|---|---|
DigiKey Part Number | 2220J2000183JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000183JFT |
Description | CAP CER 0.018UF 200V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2000183JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000183FFT | Knowles Syfer | 0 | 2220J2000183FFT-ND | ¥5,586.54400 | Upgrade |
| 2220J2000183GFT | Knowles Syfer | 0 | 2220J2000183GFT-ND | ¥2,578.55200 | Upgrade |
| 2220J2500183FFT | Knowles Syfer | 0 | 2220J2500183FFT-ND | ¥5,586.54400 | Upgrade |
| 2220J2500183GFT | Knowles Syfer | 0 | 2220J2500183GFT-ND | ¥2,578.55200 | Upgrade |
| 2220J2500183JFT | Knowles Syfer | 0 | 2220J2500183JFT-ND | ¥1,556.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,556.77000 | ¥778,385 |
| Unit Price without JCT: | ¥1,556.77000 |
|---|---|
| Unit Price with JCT: | ¥1,712.44700 |


