Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

2220J1K50822KXT | |
|---|---|
DigiKey Part Number | 2220J1K50822KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K50822KXT |
Description | CAP CER 8200PF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1K50822KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1K50822JXT | Knowles Syfer | 0 | 2220J1K50822JXT-ND | ¥569.85400 | Upgrade |
| 2220J2K00822JXT | Knowles Syfer | 0 | 2220J2K00822JXT-ND | ¥600.62200 | Upgrade |
| 2220J2K00822KXT | Knowles Syfer | 0 | 2220J2K00822KXT-ND | ¥457.33200 | Upgrade |
| 2220J2K50822JXT | Knowles Syfer | 0 | 2220J2K50822JXT-ND | ¥358.57200 | Upgrade |
| 2220J2K50822KXT | Knowles Syfer | 0 | 2220J2K50822KXT-ND | ¥273.93800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥434.01600 | ¥217,008 |
| Unit Price without JCT: | ¥434.01600 |
|---|---|
| Unit Price with JCT: | ¥477.41760 |




