
2220J1K50120FKT | |
|---|---|
DigiKey Part Number | 1608-2220J1K50120FKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K50120FKT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±1% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,103.11400 | ¥551,557 |
| Unit Price without JCT: | ¥1,103.11400 |
|---|---|
| Unit Price with JCT: | ¥1,213.42540 |

