Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

2220J1K20562JXT | |
|---|---|
DigiKey Part Number | 2220J1K20562JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K20562JXT |
Description | CAP CER 5600PF 1.2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1200V (1.2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1K20562JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1K50562JXT | Knowles Syfer | 0 | 2220J1K50562JXT-ND | ¥386.28600 | Upgrade |
| 2220J2K00562JXT | Knowles Syfer | 0 | 2220J2K00562JXT-ND | ¥386.28600 | Upgrade |
| 2220J2K50562JXT | Knowles Syfer | 0 | 2220J2K50562JXT-ND | ¥386.28600 | Upgrade |
| 2220J3K00562JXT | Knowles Syfer | 0 | 2220J3K00562JXT-ND | ¥386.28600 | Upgrade |
| HV2220Y562JXHATHV | Vishay Vitramon | 0 | HV2220Y562JXHATHV-ND | ¥347.28800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥289.77200 | ¥144,886 |
| Unit Price without JCT: | ¥289.77200 |
|---|---|
| Unit Price with JCT: | ¥318.74920 |




