
2220J1K20391JKT | |
|---|---|
DigiKey Part Number | 1608-2220J1K20391JKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K20391JKT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥369.37400 | ¥184,687 |
| Unit Price without JCT: | ¥369.37400 |
|---|---|
| Unit Price with JCT: | ¥406.31140 |

