Upgrade
Upgrade

2220J1K00683MDT | |
|---|---|
DigiKey Part Number | 2220J1K00683MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K00683MDT |
Description | CAP CER 0.068UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1K00683MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1K00683JDT | Knowles Syfer | 0 | 2220J1K00683JDT-ND | ¥934.23200 | Upgrade |
| 2220J1K00683KDT | Knowles Syfer | 0 | 2220J1K00683KDT-ND | ¥709.60600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥687.35600 | ¥343,678 |
| Unit Price without JCT: | ¥687.35600 |
|---|---|
| Unit Price with JCT: | ¥756.09160 |


