Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

2220J1K00683KXT | |
|---|---|
DigiKey Part Number | 2220J1K00683KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K00683KXT |
Description | CAP CER 0.068UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1K00683KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1K00683JXT | Knowles Syfer | 0 | 2220J1K00683JXT-ND | ¥328.49200 | Upgrade |
| 2220J1K20683JXT | Knowles Syfer | 0 | 2220J1K20683JXT-ND | ¥448.09200 | Upgrade |
| 2220J1K20683KXT | Knowles Syfer | 0 | 2220J1K20683KXT-ND | ¥341.80000 | Upgrade |
| 2220J1K00683KDT | Knowles Syfer | 0 | 2220J1K00683KDT-ND | ¥709.60600 | Parametric Equivalent |
| 2220Y1K00683KDT | Knowles Syfer | 0 | 2220Y1K00683KDT-ND | ¥709.02800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥256.26800 | ¥128,134 |
| Unit Price without JCT: | ¥256.26800 |
|---|---|
| Unit Price with JCT: | ¥281.89480 |



