5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1K00562JGT

DigiKey Part Number
1608-1351-2-ND - Tape & Reel (TR)
1608-1351-1-ND - Cut Tape (CT)
1608-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220J1K00562JGT
Description
CAP CER 5600PF 1KV C0G/NP0 2220
Customer Reference
Detailed Description
5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1K00562JGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C562JFGACTUKEMET4,539399-C2220C562JFGACTUCT-ND¥497.00000Upgrade
In-Stock: 1,243
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥698.00000¥698
10¥463.20000¥4,632
50¥419.32000¥20,966
100¥394.71000¥39,471
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥353.04800¥176,524
1,000¥340.14700¥340,147
Manufacturers Standard Package
Unit Price without JCT:¥698.00000
Unit Price with JCT:¥767.80000