Upgrade
Similar
Similar
Similar
Similar

2220J1K00332KDT | |
|---|---|
DigiKey Part Number | 2220J1K00332KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K00332KDT |
Description | CAP CER 3300PF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1K00332KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1K00332JDT | Knowles Syfer | 0 | 2220J1K00332JDT-ND | ¥819.71000 | Upgrade |
| 2220J1K00332FFT | Knowles Syfer | 0 | 2220J1K00332FFT-ND | ¥4,723.05200 | Similar |
| 2220J1K00332GFT | Knowles Syfer | 0 | 2220J1K00332GFT-ND | ¥2,183.40200 | Similar |
| 2220J1K00332JFT | Knowles Syfer | 0 | 2220J1K00332JFT-ND | ¥1,319.82600 | Similar |
| 2220J1K00332KFT | Knowles Syfer | 0 | 2220J1K00332KFT-ND | ¥1,248.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥623.11200 | ¥311,556 |
| Unit Price without JCT: | ¥623.11200 |
|---|---|
| Unit Price with JCT: | ¥685.42320 |


