Upgrade
Upgrade
Similar
Similar
Similar
Similar

2220J1000473JFT | |
|---|---|
DigiKey Part Number | 2220J1000473JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1000473JFT |
Description | CAP CER 0.047UF 100V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1000473JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1000473FFT | Knowles Syfer | 0 | 2220J1000473FFT-ND | ¥5,225.29400 | Upgrade |
| 2220J1000473GFT | Knowles Syfer | 0 | 2220J1000473GFT-ND | ¥2,413.29000 | Upgrade |
| 2220J1000473JDT | Knowles Syfer | 0 | 2220J1000473JDT-ND | ¥685.54200 | Similar |
| 2220J2000473JDT | Knowles Syfer | 0 | 2220J2000473JDT-ND | ¥685.54200 | Similar |
| 2220J2500473JDT | Knowles Syfer | 0 | 2220J2500473JDT-ND | ¥685.54200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,457.69600 | ¥728,848 |
| Unit Price without JCT: | ¥1,457.69600 |
|---|---|
| Unit Price with JCT: | ¥1,603.46560 |


