Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J1000392GCT | |
|---|---|
DigiKey Part Number | 2220J1000392GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1000392GCT |
Description | CAP CER 3900PF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1000392GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1000392FCT | Knowles Syfer | 0 | 2220J1000392FCT-ND | ¥1,108.15800 | Upgrade |
| 2220J2000392FCT | Knowles Syfer | 0 | 2220J2000392FCT-ND | ¥1,108.15800 | Upgrade |
| 2220J2000392GCT | Knowles Syfer | 0 | 2220J2000392GCT-ND | ¥521.23800 | Upgrade |
| 2220J2500392FCT | Knowles Syfer | 0 | 2220J2500392FCT-ND | ¥1,108.15800 | Upgrade |
| 2220J2500392GCT | Knowles Syfer | 0 | 2220J2500392GCT-ND | ¥521.23800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥521.23800 | ¥260,619 |
| Unit Price without JCT: | ¥521.23800 |
|---|---|
| Unit Price with JCT: | ¥573.36180 |


