2220J1000332JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,062.66800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥500.11800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,062.66800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥500.11800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥306.53600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,062.66800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥500.11800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥306.53600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,062.66800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥500.11800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥306.53600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,062.66800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥500.11800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥306.53600
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1000332JCT

DigiKey Part Number
2220J1000332JCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2220J1000332JCT
Description
CAP CER 3300PF 100V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1000332JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J1000332FCTKnowles Syfer02220J1000332FCT-ND¥1,062.66800Upgrade
2220J1000332GCTKnowles Syfer02220J1000332GCT-ND¥500.11800Upgrade
2220J2000332FCTKnowles Syfer02220J2000332FCT-ND¥1,062.66800Upgrade
2220J2000332GCTKnowles Syfer02220J2000332GCT-ND¥500.11800Upgrade
2220J2000332JCTKnowles Syfer02220J2000332JCT-ND¥306.53600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥306.53600¥153,268
Manufacturers Standard Package
Unit Price without JCT:¥306.53600
Unit Price with JCT:¥337.18960