Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2220J0630683MDT | |
|---|---|
DigiKey Part Number | 2220J0630683MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0630683MDT |
Description | CAP CER 0.068UF 63V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 63V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0630683MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630683JDT | Knowles Syfer | 0 | 2220J0630683JDT-ND | ¥744.13600 | Upgrade |
| 2220J0630683KDT | Knowles Syfer | 0 | 2220J0630683KDT-ND | ¥565.90200 | Upgrade |
| 2220J1000683JDT | Knowles Syfer | 0 | 2220J1000683JDT-ND | ¥744.13600 | Upgrade |
| 2220J1000683KDT | Knowles Syfer | 0 | 2220J1000683KDT-ND | ¥565.90200 | Upgrade |
| 2220J1000683MDT | Knowles Syfer | 0 | 2220J1000683MDT-ND | ¥548.21400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥548.21400 | ¥274,107 |
| Unit Price without JCT: | ¥548.21400 |
|---|---|
| Unit Price with JCT: | ¥603.03540 |


