Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0630470GCT | |
|---|---|
DigiKey Part Number | 2220J0630470GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0630470GCT |
Description | CAP CER 47PF 63V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0630470GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630470FCT | Knowles Syfer | 0 | 2220J0630470FCT-ND | ¥1,042.76800 | Upgrade |
| 2220J1000470FCT | Knowles Syfer | 0 | 2220J1000470FCT-ND | ¥1,042.76800 | Upgrade |
| 2220J1000470GCT | Knowles Syfer | 0 | 2220J1000470GCT-ND | ¥490.91600 | Upgrade |
| 2220J2000470FCT | Knowles Syfer | 0 | 2220J2000470FCT-ND | ¥1,042.76800 | Upgrade |
| 2220J2000470GCT | Knowles Syfer | 0 | 2220J2000470GCT-ND | ¥490.91600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥490.91600 | ¥245,458 |
| Unit Price without JCT: | ¥490.91600 |
|---|---|
| Unit Price with JCT: | ¥540.00760 |


