Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2220J0630183JXT | |
|---|---|
DigiKey Part Number | 2220J0630183JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0630183JXT |
Description | CAP CER 0.018UF 63V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 63V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0630183JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1000183JXT | Knowles Syfer | 0 | 2220J1000183JXT-ND | ¥294.47000 | Upgrade |
| 2220J2000183JXT | Knowles Syfer | 0 | 2220J2000183JXT-ND | ¥294.47000 | Upgrade |
| 2220J2500183JXT | Knowles Syfer | 0 | 2220J2500183JXT-ND | ¥294.47000 | Upgrade |
| 2220J0630183FCT | Knowles Syfer | 0 | 2220J0630183FCT-ND | ¥1,076.60600 | Similar |
| 2220J0630183GCT | Knowles Syfer | 0 | 2220J0630183GCT-ND | ¥506.58600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥294.47000 | ¥147,235 |
| Unit Price without JCT: | ¥294.47000 |
|---|---|
| Unit Price with JCT: | ¥323.91700 |


