Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade

2220J0630124JCT | |
|---|---|
DigiKey Part Number | 2220J0630124JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0630124JCT |
Description | CAP CER 0.12UF 63V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0630124JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630124FCT | Knowles Syfer | 0 | 2220J0630124FCT-ND | ¥4,737.89200 | Upgrade |
| 2220J0630124GCT | Knowles Syfer | 0 | 2220J0630124GCT-ND | ¥2,190.18600 | Upgrade |
| 2220J0630124JXT | Knowles Syfer | 0 | 2220J0630124JXT-ND | ¥326.84400 | Similar |
| 2220J1000124JXT | Knowles Syfer | 0 | 2220J1000124JXT-ND | ¥326.84400 | Similar |
| 2220J2000124JXT | Knowles Syfer | 0 | 2220J2000124JXT-ND | ¥326.84400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,323.91000 | ¥661,955 |
| Unit Price without JCT: | ¥1,323.91000 |
|---|---|
| Unit Price with JCT: | ¥1,456.30100 |



