Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0630121KFT | |
|---|---|
DigiKey Part Number | 2220J0630121KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0630121KFT |
Description | CAP CER 120PF 63V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 63V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 2220J0630121KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630121FFT | Knowles Syfer | 0 | 2220J0630121FFT-ND | ¥3,082.76000 | Upgrade |
| 2220J0630121GFT | Knowles Syfer | 0 | 2220J0630121GFT-ND | ¥1,431.31600 | Upgrade |
| 2220J0630121JFT | Knowles Syfer | 0 | 2220J0630121JFT-ND | ¥868.16400 | Upgrade |
| 2220J1000121FFT | Knowles Syfer | 0 | 2220J1000121FFT-ND | ¥3,082.76000 | Upgrade |
| 2220J1000121GFT | Knowles Syfer | 0 | 2220J1000121GFT-ND | ¥1,431.31600 | Upgrade |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | ¥821.55600 | ¥410,778 |
| Unit Price without JCT: | ¥821.55600 |
|---|---|
| Unit Price with JCT: | ¥903.71160 |


