2220J0500333JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥687.62600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥687.62600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥687.62600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥4,161.73600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,926.31800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,165.55200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥4,161.73600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,926.31800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,165.55200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥4,161.73600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,926.31800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,165.55200
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J0500333JDT

DigiKey Part Number
2220J0500333JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J0500333JDT
Description
CAP CER 0.033UF 50V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J0500333JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J0630333JDTKnowles Syfer02220J0630333JDT-ND¥687.62600Upgrade
2220J1000333JDTKnowles Syfer02220J1000333JDT-ND¥687.62600Upgrade
2220J2000333JDTKnowles Syfer02220J2000333JDT-ND¥687.62600Upgrade
2220J0500333FFTKnowles Syfer02220J0500333FFT-ND¥4,161.73600Similar
2220J0500333GFTKnowles Syfer02220J0500333GFT-ND¥1,926.31800Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥687.62600¥343,813
Manufacturers Standard Package
Unit Price without JCT:¥687.62600
Unit Price with JCT:¥756.38860