Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0500273GFT | |
|---|---|
DigiKey Part Number | 2220J0500273GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0500273GFT |
Description | CAP CER 0.027UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0500273GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±2% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0500273FFT | Knowles Syfer | 0 | 2220J0500273FFT-ND | ¥3,878.86000 | Upgrade |
| 2220J0630273FFT | Knowles Syfer | 0 | 2220J0630273FFT-ND | ¥3,878.86000 | Upgrade |
| 2220J0630273GFT | Knowles Syfer | 0 | 2220J0630273GFT-ND | ¥1,796.68400 | Upgrade |
| 2220J1000273FFT | Knowles Syfer | 0 | 2220J1000273FFT-ND | ¥3,878.86000 | Upgrade |
| 2220J1000273GFT | Knowles Syfer | 0 | 2220J1000273GFT-ND | ¥1,796.68400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,796.68400 | ¥898,342 |
| Unit Price without JCT: | ¥1,796.68400 |
|---|---|
| Unit Price with JCT: | ¥1,976.35240 |


