Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0250681JFT | |
|---|---|
DigiKey Part Number | 2220J0250681JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0250681JFT |
Description | CAP CER 680PF 25V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0250681JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0250681FFT | Knowles Syfer | 0 | 2220J0250681FFT-ND | ¥1,693.87400 | Upgrade |
| 2220J0250681GFT | Knowles Syfer | 0 | 2220J0250681GFT-ND | ¥792.06800 | Upgrade |
| 2220J0500681FFT | Knowles Syfer | 0 | 2220J0500681FFT-ND | ¥2,800.00400 | Upgrade |
| 2220J0500681GFT | Knowles Syfer | 0 | 2220J0500681GFT-ND | ¥1,301.45200 | Upgrade |
| 2220J0500681JFT | Knowles Syfer | 0 | 2220J0500681JFT-ND | ¥790.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥483.09400 | ¥241,547 |
| Unit Price without JCT: | ¥483.09400 |
|---|---|
| Unit Price with JCT: | ¥531.40340 |


