Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0160223GCT | |
|---|---|
DigiKey Part Number | 2220J0160223GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0160223GCT |
Description | CAP CER 0.022UF 16V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0160223GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0160223FCT | Knowles Syfer | 0 | 2220J0160223FCT-ND | ¥1,103.59800 | Upgrade |
| 2220J0250223FCT | Knowles Syfer | 0 | 2220J0250223FCT-ND | ¥1,103.59800 | Upgrade |
| 2220J0250223GCT | Knowles Syfer | 0 | 2220J0250223GCT-ND | ¥519.10800 | Upgrade |
| 2220J0500223FCT | Knowles Syfer | 0 | 2220J0500223FCT-ND | ¥1,103.59800 | Upgrade |
| 2220J0500223GCT | Knowles Syfer | 0 | 2220J0500223GCT-ND | ¥519.10800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥519.10800 | ¥259,554 |
| Unit Price without JCT: | ¥519.10800 |
|---|---|
| Unit Price with JCT: | ¥571.01880 |



