
2211JA250561JGTSYX | |
|---|---|
DigiKey Part Number | 1608-2211JA250561JGTSYXTR-ND - Tape & Reel (TR) 1608-2211JA250561JGTSYXCT-ND - Cut Tape (CT) 1608-2211JA250561JGTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211JA250561JGTSYX |
Description | CAP CER 560PF 250VAC C0GNP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥572.00000 | ¥572 |
| 10 | ¥400.80000 | ¥4,008 |
| 50 | ¥332.74000 | ¥16,637 |
| 100 | ¥311.70000 | ¥31,170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥269.38400 | ¥202,038 |
| 1,500 | ¥259.54533 | ¥389,318 |
| 2,250 | ¥254.61556 | ¥572,885 |
| 3,750 | ¥249.14907 | ¥934,309 |
| 5,250 | ¥245.95314 | ¥1,291,254 |
| Unit Price without JCT: | ¥572.00000 |
|---|---|
| Unit Price with JCT: | ¥629.20000 |

