560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211JA250561JGTSYX

DigiKey Part Number
1608-2211JA250561JGTSYXTR-ND - Tape & Reel (TR)
1608-2211JA250561JGTSYXCT-ND - Cut Tape (CT)
1608-2211JA250561JGTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2211JA250561JGTSYX
Description
CAP CER 560PF 250VAC C0GNP0 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,177
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥572.00000¥572
10¥400.80000¥4,008
50¥332.74000¥16,637
100¥311.70000¥31,170
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥269.38400¥202,038
1,500¥259.54533¥389,318
2,250¥254.61556¥572,885
3,750¥249.14907¥934,309
5,250¥245.95314¥1,291,254
Manufacturers Standard Package
Unit Price without JCT:¥572.00000
Unit Price with JCT:¥629.20000