MFR Recommended
Upgrade
Upgrade
Similar

2211JA250271JCTSPU | |
|---|---|
DigiKey Part Number | 2211JA250271JCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250271JCTSPU |
Description | CAP CER 270PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250271JCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250271JGTUYX | Knowles Syfer | 0 | 1608-2211JA250271JGTUYXTR-ND | ¥224.55867 | MFR Recommended |
| 2211JA250271FCTSPU | Knowles Syfer | 0 | 2211JA250271FCTSPU-ND | ¥2,868.29200 | Upgrade |
| 2211JA250271GCTSPU | Knowles Syfer | 0 | 2211JA250271GCTSPU-ND | ¥1,328.33733 | Upgrade |
| 2211JA250271JXTSPU | Knowles Syfer | 0 | 2211JA250271JXTSPU-ND | ¥278.28800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥804.04533 | ¥603,034 |
| Unit Price without JCT: | ¥804.04533 |
|---|---|
| Unit Price with JCT: | ¥884.44986 |



