1825Y6K00121JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,992.42000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,848.71200
Datasheet
120 pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y6K00121JCT

DigiKey Part Number
1825Y6K00121JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y6K00121JCT
Description
CAP CER 120PF 6KV C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y6K00121JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y6K00121FCTKnowles Syfer01825Y6K00121FCT-ND¥3,992.42000Upgrade
1825Y6K00121GCTKnowles Syfer01825Y6K00121GCT-ND¥1,848.71200Upgrade
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
500¥1,118.98000¥559,490
Manufacturers Standard Package
Unit Price without JCT:¥1,118.98000
Unit Price with JCT:¥1,230.87800