1825Y5000682JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,312.80400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥616.00600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,312.80400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥616.00600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥376.68200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥374.24000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥374.24000
Datasheet
6800 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y5000682JCT

DigiKey Part Number
1825Y5000682JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y5000682JCT
Description
CAP CER 6800PF 500V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y5000682JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥376.68200¥188,341
Manufacturers Standard Package
Unit Price without JCT:¥376.68200
Unit Price with JCT:¥414.35020